TRACO POWER THN 20 DC/DC Converter, 5V dc/ 4 A, 36V dc Input, 18V Input 20 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5855
- Mfr. Part No.:
- THN 20-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$603.06
(exc. GST)
$663.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $603.06 | $60.306 |
| 2 - 3 | $589.79 | $58.979 |
| 4 + | $577.13 | $57.713 |
*price indicative
- RS Stock No.:
- 166-5855
- Mfr. Part No.:
- THN 20-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Surface Mount | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Series | THN 20 | |
| Length | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1400000h | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 20W | ||
Package Type Surface Mount | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Series THN 20 | ||
Length 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20 Series
20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, compact design and wide input voltage range. These isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperatures of up to 75°C or 85°C using a heatsink. Typical applications for these high performance DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required
Note
For suitable heatsink see stock number 745-1247
For suitable common mode choke see stock number 745-1187
For suitable common mode choke see stock number 745-1187
Related links
- TRACOPOWER THN 20 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
