TRACO POWER THN 20 DC/DC Converter, 5V dc/ 4 A, 18V dc Input, 9V Input 20 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$616.16

(exc. GST)

$677.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$616.16$61.616
2 - 3$602.60$60.26
4 +$589.65$58.965

*price indicative

RS Stock No.:
166-5853
Mfr. Part No.:
THN 20-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1400000h

Number of Outputs

1

Output Voltage Adjustment Range

-10/20 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

20W

Width

25.4mm

Series

THN 20

Standards/Approvals

No

Length

25.4mm

Depth

9.9mm

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

TRACOPOWER THN 20 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 20W Power Rating - THN 20-1211


This DC-DC converter is a sophisticated module designed for effective power conversion. It provides an output voltage of 5V DC with a power rating of 20W, featuring Compact dimensions of 25.4mm x 25.4mm x 9.9mm. The robust metal casing enhances durability while ensuring high power density, making it applicable for various uses in the electronics sector.

Features & Benefits


• Input voltage range of 9-18V allows flexibility

• Efficiency rating of 89% promotes durability

• Load regulation within ±1% ensures stable output

• Isolated design supports safe operation and minimises interference

• Compact size aids in space-efficient PCB design

Applications


• Suitable for mobile equipment power supply

• Applicable in distributed power architectures within electronics

• Supports designs where PCB space is constrained

Can it operate efficiently in high temperatures?


Yes, it functions effectively at temperatures up to 75°C.

Will it provide stable output under varying loads?


Yes, it ensures output regulation even under minimal load.

Is remote control available for operation?


Yes, it includes remote On/Off control for convenience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy