TRACOPOWER TDR 3SM DC/DC Converter, 15V dc/ 100 mA, 9V dc Input, 4.5V Input 3 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-5803
Mfr. Part No.:
TDR 3-0523SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

Surface

Input Ratio

2:1

MTBF

6200000h

Number of Outputs

2

Number of Pins

14

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

Surface Mount

Length

18.9mm

Width

12.8mm

Depth

8.7mm

Standards/Approvals

RoHS

Series

TDR 3SM

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, SMD-14 Format, 81% Efficiency - TDR 3SM Series - TDR 3-0523SM


Looking to fit a Compact power switching device to your PCB? Choose this DC-DC converter from Traco Power. A slim SMD-14 format means it slots easily onto busy PCBs, so it's a versatile option. By switching voltages between 4.5 and 9V DC down to ±15V DC, the unit bridges the gap between your mains supply and your component's demands. Thanks to a dual-output design, you can use it to support two appliances at once for efficient coverage. Thanks to integral short-circuit protection and auto recovery, the converter bounces back from faults to cut downtime out of the picture.

Features & Benefits


• Conversion efficiency of 81% to minimise energy waste

• Remote On/Off feature means switching is based on control signals, for handy management

• Ripple voltage of just 30mV to remove disruptive electrical noise

• Powers up in 5ms to skip through start-up

• Performs in temperatures between -40°C and +85°C for reliable switching in tough conditions

Applications


• Security systems

• Sensing instruments

• Industrial robotics

How do I fit this device to my circuit board?


By pushing the converter's pins through simply solders to your PCB, quickly achieving a secure connection to speed through system assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy