TRACO POWER TRA 3 DC/DC Converter, 15V dc/ 200 mA, 13.2V dc Input, 10.8V Input 3 W, Through Hole, 95 °C Max Temp -40 °C
- RS Stock No.:
- 166-5697
- Mfr. Part No.:
- TRA 3-1213
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$158.65
(exc. GST)
$174.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $158.65 | $15.865 |
*price indicative
- RS Stock No.:
- 166-5697
- Mfr. Part No.:
- TRA 3-1213
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -3 → 3 % | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 3W | |
| Package Type | SIP-7 | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TRA 3 | |
| Length | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -3 → 3 % | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 3W | ||
Package Type SIP-7 | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TRA 3 | ||
Length 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series
The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Semi regulated output (load)
Highest power density 3W SIP converter
Industry standard pinout
High efficiency up to 89%
I/O isolation voltage 1000 VDC
Operating temperature range -40℃ to + 85℃
3 year product warranty
Standards
IEC 60950-1, EN 60950-1
Related links
- TRACOPOWER TRA 3 DC/DC Converter 24V dc Input Through Hole, 95 °C Max Temp -40 °C
- TRACOPOWER TRA 3 DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C
- TRACOPOWER TRA 3 DC/DC Converter 24V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TRA 3 DC/DC Converter 24V Input Through Hole
- TRACOPOWER TRA 3 DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TRA 3 DC/DC Converter 24V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TRA 3 DC/DC Converter 5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TRA 3 DC/DC Converter 12V dc Input Through Hole, 95 °C Max Temp -40 °C Min
