TRACOPOWER TMR 6 DC/DC Converter, 3.3V dc/ 1.3 A, 75V dc Input, 36V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5683
- Mfr. Part No.:
- TMR 6-4810
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (10 units, in tubes of 10)*
$308.85
(exc. GST)
$339.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $308.85 | $30.885 |
| 2 - 3 | $302.07 | $30.207 |
| 4 + | $295.59 | $29.559 |
*price indicative
- RS Stock No.:
- 166-5683
- Mfr. Part No.:
- TMR 6-4810
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| MTBF | 2135000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 6W | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Series | TMR 6 | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 78°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
MTBF 2135000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type SIP-8 | ||
Maximum Output Power 6W | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Series TMR 6 | ||
Length 21.8mm | ||
Maximum Operating Temperature 78°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, ±1% Load Regulation, 1.5kV DC Isolation Voltage - TMR 6 Series - TMR 6-4810
When you need to downsize the footprint of your components, this DC-DC converter from Traco Power steps up to the mark. It comes in a compact SIP-8 package, which means it only takes up 2cm² of board space. Housed in a light and durable plastic case, it weighs in at a barely-there 4.8g. This makes the converter a no-brainer for space-saving and portable applications such as robotics and peripheral equipment. A hefty output of 3.3V DC allows the unit to power standard chips and drives in computers and electronic devices.
Features & Benefits
• Remote on/off feature gives you easy control and helps save power
• Functional isolation keeps the input and output separated to prevent electrical damage
• Continuous short-circuit protection safeguards against faults
• Performs reliably at temperatures between -40°C and +78°C to handle the challenges of plant environments
Applications
• Communications systems
• Industrial networks
• Factory automation
• Process control
What's the benefit of the converter's 36 to 75V DC input?
The wide input between 36 and 75V DC enables this DC-DC converter to take power from both battery systems and industrial circuits.
Related links
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 18V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 75V dc Input Through Hole, 78 °C Max Temp -40 °C Min
