TRACO POWER TMR 6 DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Through Hole, 78 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5679
- Mfr. Part No.:
- TMR 6-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $13.62
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$308.85
(exc. GST)
$339.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $308.85 | $30.885 | - |
| 2 - 3 | $302.04 | $30.204 | $13.62 |
| 4 + | $295.56 | $29.556 | $53.16 |
*price indicative
- RS Stock No.:
- 166-5679
- Mfr. Part No.:
- TMR 6-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2135000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 6W | |
| Package Type | SIP-8 | |
| Series | TMR 6 | |
| Width | 9.1mm | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 78°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2135000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 6W | ||
Package Type SIP-8 | ||
Series TMR 6 | ||
Width 9.1mm | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 78°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMR 6 Series DC-DC Converter, 83% Efficiency, 6 W Power Rating - TMR 6-2411
This DC-DC converter by TRACOPOWER is a powerful solution for converting 24V to 5V DC with a 6W power rating. It features an ultra-compact SIP package, high efficiency, and isolation capabilities, making it Ideal for various applications in different industries.
Features & Benefits
• Converts 24V to 5V DC with a 6W power rating
• Ultra-compact SIP package for space-critical applications
• High efficiency up to 86%
• Isolated design for safety and reliability
• Remote On/Off control for convenience
• Continuous short-circuit protection for enhanced safety
Applications
• Suitable for power supply applications in automation systems
• Ideal for voltage conversion in electronic circuits
• Can be used in small-scale electrical projects
• Essential for powering mechanical devices with specific voltage requirements
Can it convert 24V to 5V DC efficiently?
Yes, this DC-DC converter is designed to efficiently convert 24V to 5V DC with a high level of accuracy.
Will it be safe to use in electronic circuits?
Yes, the isolated design and continuous short-circuit protection ensure the safety of this DC-DC converter in electronic circuits.
Is it suitable for space-critical applications?
Yes, with its ultra-compact SIP package, this converter is reliable for space-critical applications where board space is limited.
Can it be used in voltage-sensitive mechanical devices?
Yes, the regulated output and high efficiency of this converter make it a Ideal choice for powering voltage-sensitive mechanical devices.
Related links
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 36V dc Input Through Hole, 78 °C Max Temp -40 °C Min
