TRACO POWER TRA 1 DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 24V dc Input 1 W, PCB, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5641
- Mfr. Part No.:
- TRA 1-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-5641
- Mfr. Part No.:
- TRA 1-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | Plastic Case | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Standards/Approvals | No | |
| Series | TRA 1 | |
| Depth | 10.2mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type Plastic Case | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Standards/Approvals No | ||
Series TRA 1 | ||
Depth 10.2mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 1 Series
1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Miniature design with industry standard pinout
Semi-regulated output (load)
Input / output isolation voltage of 1000 Vdc
High efficiency of up to 88%
Note
MTBF to MIL-HDBK-217F (25°C)
Standards
IEC 60950-1, EN 60950-1
Related links
- TRACOPOWER TRA 1 DC/DC Converter 24V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 24V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 24V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter -12 V dc/ 42 mA 24V dc Input 1 W 95 °C Max Temp -40 °C
- TRACOPOWER TRA 1 DC/DC Converter 5V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 12V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 5.5V dc Input PCB
- TRACOPOWER TRA 1 DC/DC Converter 12V dc Input PCB
