TRACO POWER TEN 20WIN DC/DC Converter, 15V dc/ 667 mA, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5617
- Mfr. Part No.:
- TEN 20-2423WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$773.78
(exc. GST)
$851.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $773.78 | $77.378 |
| 2 - 3 | $756.77 | $75.677 |
| 4 + | $740.52 | $74.052 |
*price indicative
- RS Stock No.:
- 166-5617
- Mfr. Part No.:
- TEN 20-2423WIN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 667mA | |
| Output Current 2 | 667mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1800000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 20W | |
| Package Type | Metal case | |
| Series | TEN 20WIN | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 667mA | ||
Output Current 2 667mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1800000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 20W | ||
Package Type Metal case | ||
Series TEN 20WIN | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - TEN 20WIN Series
Approvals
Standards
Related links
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
