TRACO POWER TEN 12 DC/DC Converter, 3.3V dc/ 2.4 A, 36V dc Input, 9V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5601
- Mfr. Part No.:
- TEN 12-2410
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$906.68
(exc. GST)
$997.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $906.68 | $90.668 | - |
| 2 - 3 | $886.74 | $88.674 | 2% |
| 4 + | $867.71 | $86.771 | 4% |
*price indicative
- RS Stock No.:
- 166-5601
- Mfr. Part No.:
- TEN 12-2410
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.4A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 12W | |
| Package Type | Surface Mount | |
| Series | TEN 12 | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.4A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 12W | ||
Package Type Surface Mount | ||
Series TEN 12 | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 12W Regulated Isolated DC-DC Converter - TEN12WI Series
12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment.
Ultra-wide 4:1 input voltage range
1.5kVdc input/output isolation
Small package - high power density
High efficiency up to 84%
Input filter to meet EN 55022 Class A and FCC Level A without external components
Continuous short circuit protection
SMD internal construction
Long life and high reliability (MTBF >700000 hours)
Metal case with insulated base plate
Industry standard pin-out
Note
MTBF to MIL-HDBK-217 E
Operating temperature is with derating of 2% per °C above 60 °C.
Operating temperature is with derating of 2% per °C above 60 °C.
Approvals
cULus
Standards
UL 1950, EN 60950, IEC 60950. Compliance up to 60 VDC input voltage (SELV limit)
Related links
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter -12 V/ 500 mA 9V Input 12 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB
