TRACOPOWER TEN 15 DC/DC Converter, 12V dc/ 625 mA, 18V dc Input, 9V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5594
- Mfr. Part No.:
- TEN 15-1222
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$729.41
(exc. GST)
$802.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $729.41 | $72.941 |
| 2 - 3 | $713.37 | $71.337 |
| 4 + | $698.05 | $69.805 |
*price indicative
- RS Stock No.:
- 166-5594
- Mfr. Part No.:
- TEN 15-1222
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 2300000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 15W | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | TEN 15 | |
| Width | 25.4mm | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 2300000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 15W | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series TEN 15 | ||
Width 25.4mm | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series
Approvals
Standards
Related links
- TRACOPOWER TEN 15 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 Isolated DC-DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TEN 15WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 15 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
