TRACO POWER TEN 12 DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5577
- Mfr. Part No.:
- TEN 12-2423
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$763.04
(exc. GST)
$839.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 18 February 2027
- Plus 5 unit(s) shipping from 18 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $763.04 | $76.304 | - |
| 2 - 3 | $746.25 | $74.625 | 2% |
| 4 + | $730.23 | $73.023 | 4% |
*price indicative
- RS Stock No.:
- 166-5577
- Mfr. Part No.:
- TEN 12-2423
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 12W | |
| Series | TEN 12 | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type Surface Mount | ||
Maximum Output Power 12W | ||
Series TEN 12 | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Short-Circuit Protection, 1.5kV DC Isolation Voltage - TEN 12 Series - TEN 12-2423
Applications
How Durable is this converter?
What's the efficiency rating of this converter?
Approvals
Related links
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter -12 V/ 500 mA 9V Input 12 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEL 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 12 DC/DC Converter 36V dc Input PCB 5-Pin
