TRACO POWER THD 10 DC/DC Converter, 3.3V dc/ 3 A, 36V dc Input, 18V Input 10 W, Through Hole, 71 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5495
- Mfr. Part No.:
- THD 10-2410
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,254.95
(exc. GST)
$1,380.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,254.95 | $125.495 | - |
| 2 - 3 | $1,227.33 | $122.733 | 2% |
| 4 + | $1,200.97 | $120.097 | 4% |
*price indicative
- RS Stock No.:
- 166-5495
- Mfr. Part No.:
- THD 10-2410
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1.2 → 1.2 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Width | 20mm | |
| Depth | 10mm | |
| Series | THD 10 | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1.2 → 1.2 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Width 20mm | ||
Depth 10mm | ||
Series THD 10 | ||
Length 32mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 85% Efficiency, 1.5kV DC Isolation Voltage - THD 10 Series - THD 10-2410
Applications
What's the efficiency rating of this DC-DC converter?
Related links
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10 DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- TRACOPOWER THD 10N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THD 10N DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
