TRACOPOWER TEN 3WI DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$315.69

(exc. GST)

$347.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$315.69$31.569
2 - 3$308.75$30.875
4 +$302.12$30.212

*price indicative

RS Stock No.:
166-5480
Mfr. Part No.:
TEN 3-4822WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

125mA

Output Current 2

125mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

-2 → 2 %

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Series

TEN 3WI

Depth

10.2mm

Standards/Approvals

No

Length

32mm

Width

20mm

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series


The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.

Ultra-wide 4:1 input range

Full SMD-Design

High efficiency up to 84%

Extended operating temperature range –40°C to +85°C

Excellent load and line regulation

Indefinite short-circuit protection

I/O isolation 1500 VDC

Input filter to meet EN 55022, Class A and FCC, level A without external components

Lead free design, fully RoHS compliant

Approvals

UL, IEC/EN, CSA certificate, CB test report

Standards

UL 60950-1 , IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy