TRACOPOWER TEL 5 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5467
- Mfr. Part No.:
- TEL 5-2423
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$284.05
(exc. GST)
$312.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 December 2026
- Plus 2 unit(s) shipping from 17 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $284.05 | $28.405 |
| 2 - 3 | $277.81 | $27.781 |
| 4 + | $271.85 | $27.185 |
*price indicative
- RS Stock No.:
- 166-5467
- Mfr. Part No.:
- TEL 5-2423
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Series | TEL 5 | |
| Width | 20.3mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Series TEL 5 | ||
Width 20.3mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW

TRACOPOWER TEL 5 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 5W Power Rating - TEL 5-2423
Features & Benefits
Applications
Can it operate in extreme temperature conditions?
Is it suitable for dual-load applications?
Will it provide a stable power supply for sensitive equipment?
Related links
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEN 5 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
