TRACOPOWER TEN 8 DC/DC Converter, 12V dc/ 333 mA, 18V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$433.77

(exc. GST)

$477.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 12 November 2026
  • Plus 1 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$433.77$43.377
2 - 3$424.25$42.425
4 +$415.15$41.515

*price indicative

RS Stock No.:
166-5459
Mfr. Part No.:
TEN 8-1222
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

333mA

Output Current 2

333mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

3500000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

9

Isolation Voltage

1.5kV dc

Package Type

DIP-24

Maximum Output Power

8W

Length

32mm

Width

20.3mm

Standards/Approvals

RoHS

Series

TEN 8

Depth

10.2mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power TEN 8 Series DC-DC Converter, 87% Efficiency, Through Hole Mount - TEN 8-1222


This Traco Power DC-DC converter with a 12V input and DIP 24 package is a high efficiency solution designed for various industries. With features like isolated design and dual output capabilities, this converter provides reliable power conversion in a Compact form factor.

Features & Benefits


• Wide input voltage range allows for flexibility in different applications

• Isolated design ensures safety and protection for sensitive electronics

• High efficiency provides optimal power conversion with minimal energy loss

• 8W power rating offers sufficient power for various devices

• Through hole mounting provides simple installation process for PCB integration

• Dual output capability provides versatility in powering multiple components

Applications


• Battery operated equipment

• Instrumentation devices

• Communication systems

• Industrial electronics

What is the isolation voltage of the TEN 8-1222?


The converter has an isolation voltage of 1.5 kV.

What is the input voltage range for the TEN 8-1222 converter?


The input voltage range for this converter is 9-18 VDC.

What is the maximum output power of the TEN 8-1222?


The maximum output power of this converter is 8 watts.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy