TRACO POWER TEN 4 DC/DC Converter, 5V dc/ 660 mA, 36V dc Input, 9V Input 4 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5455
- Mfr. Part No.:
- TEN 4-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $46.56
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,057.10
(exc. GST)
$1,162.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,057.10 | $105.71 | - |
| 2 - 3 | $1,033.82 | $103.382 | $46.56 |
| 4 + | $1,011.67 | $101.167 | $181.72 |
*price indicative
- RS Stock No.:
- 166-5455
- Mfr. Part No.:
- TEN 4-2411
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 660mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 4W | |
| Length | 31.8mm | |
| Depth | 10mm | |
| Width | 20.3mm | |
| Series | TEN 4 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 660mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 4W | ||
Length 31.8mm | ||
Depth 10mm | ||
Width 20.3mm | ||
Series TEN 4 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Short-Circuit Protection, 24-Pin DIP Format - TEN 4 Series - TEN 4-2411
Features & Benefits
Applications
How efficient is this DC-DC converter?
What size is this converter?
Approvals
Related links
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THL 10WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 20WI DC/DC Converter 36V dc Input PCB
