TRACO POWER TEN 5 DC/DC Converter, 3.3V dc/ 1.2 A, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$368.51

(exc. GST)

$405.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$368.51$36.851
2 - 3$360.40$36.04
4 +$352.66$35.266

*price indicative

RS Stock No.:
166-5444
Mfr. Part No.:
TEN 5-1210
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

1.2A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

6W

Length

32mm

Depth

10mm

Series

TEN 5

Standards/Approvals

No

Width

20mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

77%

COO (Country of Origin):
TW

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series


The Traco Power TEN 5 series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 5 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Wide 2:1 input range

Full SMD-design

High efficiency up to 86%

Extended operating temperature range –40°C to 85°C

I/O isolation 1500 VDC

Indefinite short circuit protection

Input filter to meet EN 55022, Class A and FCC, level A without external components

Shielded metal case with insulated baseplate

24-pin DIP with industry standard pinout

High reliability, MTBF >1 Mio. h

Approvals

CSA File No. 226037

Standards

UL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy