TRACO POWER TMR 2E DC/DC Converter, 3.3V dc/ 500 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$170.30

(exc. GST)

$187.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$170.30$17.03-
2 - 3$166.54$16.6542%
4 +$162.95$16.2954%

*price indicative

RS Stock No.:
166-5441
Mfr. Part No.:
TMR 2-1210E
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Output Voltage Adjustment Range

±2 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

SIP

Maximum Output Power

2W

Series

TMR 2E

Standards/Approvals

RoHS

Depth

11.2mm

Length

21.8mm

Efficiency

77%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series


Wide 2:1 input voltage range

Compact SIP-8 package

Temperature range -40 to +85°C

I/O isolation 1000Vdc

Remote On/Off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy