TRACO POWER TMR 2WI DC/DC Converter, 12V dc/ 83 mA, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$274.84

(exc. GST)

$302.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$274.84$27.484-
2 - 3$268.79$26.8792%
4 +$263.04$26.3044%

*price indicative

RS Stock No.:
166-5419
Mfr. Part No.:
TMR 2-2422WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

83mA

Output Current 2

83mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

2

Output Voltage Adjustment Range

-2 → 2 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

SIP-9

Standards/Approvals

No

Length

26mm

Depth

12.5mm

Series

TMR 2WI

Width

9.25mm

Efficiency

77%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TMR 2WI Series DC-DC Converter, 77% Efficiency, 1.5kV DC Isolation Voltage - TMR 2-2422WI


This isolated DC-DC converter offers a dependable power solution with a regulated output voltage. It operates efficiently within a wide input voltage range, making it suitable for various industrial applications. Its robust construction ensures optimal performance in challenging environments, making it a suitable option for automation and electronic applications.

Features & Benefits


• Ultra-wide input voltage range of 9 to 36 V DC

• Continuous short-circuit protection enhances system reliability

• SIP package provides a Compact and space-saving design

• High efficiency of up to 84% lowers power consumption

• Remote On/Off control offers operational flexibility

Applications


• Powering battery-operated equipment that requires stable voltages

• Used in communication systems for signal processing

• Suitable for instrumentation devices in measurement

• Ideal for distributed power architectures in industrial electronics

What is the input voltage range suitable for operation?


The converter operates within an input voltage range of 9 to 36 V DC.

Can it operate in extreme temperatures?


Yes, it functions effectively at temperatures ranging from -40°C to +85°C.

How does the remote control feature work?


It enables on/off operations using a controlled voltage, improving user convenience.

What types of equipment is it commonly used with?


It is typically utilised in communication and industrial electronic systems.

Is additional protection required for installation?


The unit is equipped with built-in short-circuit protection, enhancing overall safety.

Note

No derating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy