TRACO POWER TES 3 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-5412
- Mfr. Part No.:
- TES 3-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$430.45
(exc. GST)
$473.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $430.45 | $43.045 |
*price indicative
- RS Stock No.:
- 166-5412
- Mfr. Part No.:
- TES 3-2412
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 250mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Series | TES 3 | |
| Length | 32.3mm | |
| Depth | 9.7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 250mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Series TES 3 | ||
Length 32.3mm | ||
Depth 9.7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3 Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Under voltage lockout
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, peak temperature 245°C (for 10 sec. max.)
Note
No de-rating over quoted operating temperature range.
MTBF to MIL-HDBK-217E (25°C).
MTBF to MIL-HDBK-217E (25°C).
Approvals
CSA File No. 226037
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TES 3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THB 3 DC/DC Converter 36V Input Through Hole
- TRACOPOWER TRN 3 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TES 2N DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TVN 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
