TRACOPOWER TEL 3 DC/DC Converter, 12V dc/ 125 mA, 75V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5405
- Mfr. Part No.:
- TEL 3-4822
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$216.51
(exc. GST)
$238.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $216.51 | $21.651 |
| 2 - 3 | $211.74 | $21.174 |
| 4 + | $207.20 | $20.72 |
*price indicative
- RS Stock No.:
- 166-5405
- Mfr. Part No.:
- TEL 3-4822
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 3:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 12 | |
| Maximum Output Power | 3W | |
| Package Type | DIL-24 | |
| Width | 20mm | |
| Series | TEL 3 | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 3:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 12 | ||
Maximum Output Power 3W | ||
Package Type DIL-24 | ||
Width 20mm | ||
Series TEL 3 | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-3 Series
Approvals
Standards
Related links
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 18V dc Input PCB
