TRACOPOWER TEM 2 DC-DC Converter, ±12V dc/ ±80mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +70°C Max
- RS Stock No.:
- 166-5399
- Mfr. Part No.:
- TEM 2-2421
- Brand:
- TRACOPOWER
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) 1 Tube of 10
$356.92
(exc. GST)
$392.61
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $356.92 | $35.692 |
2 - 3 | $349.04 | $34.904 |
4 + | $341.56 | $34.156 |
*price indicative |
- RS Stock No.:
- 166-5399
- Mfr. Part No.:
- TEM 2-2421
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series
The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.
Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1000 VDC
Internal filter
Industry standard pinout
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1000 VDC
Internal filter
Industry standard pinout
Standards
cUL/UL 60950-1, IEC/EN 60950-1
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Approvals
7777
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±80mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1kV dc |
Depth | 10mm |
Width | 20mm |
Length | 32mm |
Series | TEM 2 |
Load Regulation | ±3% |
Maximum Temperature | +70°C |
Efficiency | 61% |
Minimum Temperature | -25°C |
Related links
- TRACOPOWER TEM 2 DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TEM 2 DC-DC Converter 4.5 → 5.5 V dc Input Through...
- TRACOPOWER TEL 2 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TDL 2 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEM 2 DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER TEM 2 DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER TBA 2 DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TBA 2 DC-DC Converter 21.6 → 26.4 V dc Input Through...