TRACO POWER TMR 3 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$303.91

(exc. GST)

$334.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$303.91$30.391
2 - 3$297.23$29.723
4 +$290.83$29.083

*price indicative

RS Stock No.:
166-5389
Mfr. Part No.:
TMR 3-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4870000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

3W

Length

21.8mm

Standards/Approvals

RoHS

Width

9.2mm

Series

TMR 3

Depth

11.1mm

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TMR 3 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 3W Power Rating - TMR 3-2412


This DC-DC converter provides an effective solution for a range of electronic applications requiring efficient power conversion. It transforms input voltages from a broad range into a stable 12V output, making it suitable for use in automation, instrumentation, and industrial electronics. Its isolated design enhances safety and performance across various environments.

Features & Benefits


• Fully regulated output ensures voltage stability

• Compact SIP-8 packaging optimises PCB space

• High efficiency minimises energy loss during operation

• Remote On/Off control enhances user convenience

• Continuous short-circuit protection boosts reliability

Applications


• Communication equipment that requires reliable power

• Instrumentation needing consistent voltage output

• Industrial electronics aimed at improving equipment performance

• Space-critical applications where size is a key factor

• Automated systems that require efficient power management

What is the operational temperature range for this converter?


The converter operates efficiently in temperatures ranging from -40 to +85°C, making it suitable for various environmental conditions.

How is the remote control feature connected?


The remote control feature connects via a designated pin and requires a current of 2 to 4 mA for operation.

What type of fuse is recommended for safe operation?


A slow-blow fuse is recommended, typically rated at 1,000 mA for the corresponding input voltage model.

Can this converter manage different load variations?


Yes, it is designed to handle load variations from 5% to 100% without impacting performance.

What type of short-circuit protection does it offer?


It includes continuous short-circuit protection, which ensures automatic recovery, thereby enhancing overall safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy