TRACO POWER TES 3WI DC/DC Converter, 12V dc/ 125 mA, 36V dc Input, 9V Input 3 W, Surface, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5366
- Mfr. Part No.:
- TES 3-2422WI
- Brand:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-5366
- Mfr. Part No.:
- TES 3-2422WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Series | TES 3WI | |
| Length | 32.3mm | |
| Depth | 9.7mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Series TES 3WI | ||
Length 32.3mm | ||
Depth 9.7mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3WI Series
3W SMD single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile SMD package and a wide 4:1 input voltage range. These high performance DC-DC converter modules have a high efficiency and allow an operating temperature range of up to -40°C to +71°C at full load.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package, 33.4 x 18.8mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Note
MTBF to MIL-HDBK-217F (25°C).
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TES 3WI DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C Min
