TRACOPOWER TES 3WI DC-DC Converter, 3.3V dc/ 750mA Output, 18 → 36 V dc Input, 3W, Surface Mount, +71°C Max Temp
- RS Stock No.:
- 166-5362
- Mfr. Part No.:
- TES 3-2410WI
- Brand:
- TRACOPOWER
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$577.01
(exc. GST)
$634.71
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $577.01 | $57.701 |
2 - 3 | $564.32 | $56.432 |
4 + | $552.20 | $55.22 |
*price indicative
- RS Stock No.:
- 166-5362
- Mfr. Part No.:
- TES 3-2410WI
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 3WI Series
3W SMD single/dual output regulated isolated high performance DC-DC converter modules with a compact low profile SMD package and a wide 4:1 input voltage range. These high performance DC-DC converter modules have a high efficiency and allow an operating temperature range of up to -40°C to +71°C at full load.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Low profile SMD package, 33.4 x 18.8mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Low profile SMD package, 33.4 x 18.8mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating
Note
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Approvals
CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 750mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 32.3mm |
Depth | 9.7mm |
Series | TES 3WI |
Load Regulation | ±1% |
Maximum Temperature | +71°C |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TES 3WI DC-DC Converter, 3.3V dc/ 750mA Output, 18 → 36...
- TRACOPOWER TES 3WI DC-DC Converter, 3.3V dc/ 750mA Output, 18 → 75...
- TRACOPOWER TES 3WI DC-DC Converter, 5V dc/ 600mA Output, 9 → 36 V...
- TRACOPOWER TES 3WI DC-DC Converter, 15V dc/ 200mA Output, 9 → 36 V...
- TRACOPOWER TES 3WI DC-DC Converter, ±12V dc/ ±125mA Output, 9 → 36...
- TRACOPOWER TES 3WI DC-DC Converter, ±5V dc/ ±300mA Output, 9 → 36...
- TRACOPOWER TES 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36...
- TRACOPOWER TES 3WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V...