TRACO POWER TMR 2 DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5342
- Mfr. Part No.:
- TMR 1222
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$218.31
(exc. GST)
$240.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $218.31 | $21.831 |
| 2 - 3 | $214.95 | $21.495 |
| 4 + | $210.31 | $21.031 |
*price indicative
- RS Stock No.:
- 166-5342
- Mfr. Part No.:
- TMR 1222
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 4900000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 2W | |
| Width | 9.2mm | |
| Standards/Approvals | RoHS | |
| Series | TMR 2 | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 4900000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 2W | ||
Width 9.2mm | ||
Standards/Approvals RoHS | ||
Series TMR 2 | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a Compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-Compact dimensions of these DC-DC converters make them an Ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TMR 2 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WIN DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WIN DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TIM 2 DC/DC Converter 18V dc Input Through Hole, 95 °C Max Temp -40 °C Min
