TRACO POWER TDR 2SM DC/DC Converter, 15V dc/ 67 mA, 9V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $16.82

View bulk pricing options

Subtotal (1 tube of 10 units)*

$382.28

(exc. GST)

$420.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$382.28$38.228-
2 - 3$373.87$37.387$16.82
4 +$365.85$36.585$65.72

*price indicative

RS Stock No.:
166-5320
Mfr. Part No.:
TDR 2-0523SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

67mA

Output Current 2

67mA

Output Voltage 2

-15V dc

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

2

MTBF

7100000h

Isolation Voltage

1.6kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

2W

Standards/Approvals

RoHS

Length

18.9mm

Series

TDR 2SM

Depth

8.45mm

Efficiency

82%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TDR 2SM Series DC-DC Converter, 4.5 to 9 V DC Input Voltage Range, 2W Power Rating - TDR 2-0523SM


This DC-DC converter by TRACOPOWER is a high-quality, isolated power solution with a 2W power rating. It is designed for efficiency and reliability, making it a dependable choice for a wide range of applications.

Features & Benefits


• Compact design suitable for surface mounting

• Wide 2:1 input voltage range for flexibility

• Fully regulated outputs for stable performance

• Low ripple and noise for clean power delivery

• High efficiency over the full load range

• Remote on/off control for convenience

• Continuous short-circuit protection for safety

Applications


• Ideal for use in communication equipment

• Suitable for instrumentation applications

• Can be used for industrial electronics

Can it provide stable power in a wide range of temperatures?


This DC-DC converter can operate reliably in temperatures ranging from -40°C to +85°C without any derating.

Will it work efficiently without a minimum load requirement?


Yes, this converter does not require a minimum load to operate efficiently, making it versatile for various applications.

Is it suitable for space-critical applications?


With its Compact design and high reliability, this DC-DC converter is the reliable solution for space-critical high-end applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy