TRACO POWER THM 20 DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp -40 °C
- RS Stock No.:
- 165-1185
- Mfr. Part No.:
- THM 20-4812
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$924.11
(exc. GST)
$1,016.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | $924.11 | $92.411 |
| 5 - 9 | $887.14 | $88.714 |
| 10 + | $850.18 | $85.018 |
*price indicative
- RS Stock No.:
- 165-1185
- Mfr. Part No.:
- THM 20-4812
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.67A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1712000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 20W | |
| Package Type | Plastic Case | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THM 20 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.67A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1712000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 20W | ||
Package Type Plastic Case | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THM 20 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
The THM 20 series is a range of medical 20 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Wide 2:1 input voltage 20 W DC/DC converter in a 1.6 x 1 plastic case
Low leakage current < 2.5 μA
Extended operating temperature range –40°C to 80°C.
Operating up to 5000m altitude
5 year product warranty
Related links
- TRACOPOWER THN 20 DC/DC Converter 75V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER THM 20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
- TRACOPOWER THM 20 DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp -40 °C Min
