TRACO POWER THM 15 DC/DC Converter, 5V dc/ 1.5 A, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 165-1165
- Mfr. Part No.:
- THM 15-4821
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$851.20
(exc. GST)
$936.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | $851.20 | $85.12 |
| 5 - 9 | $817.15 | $81.715 |
| 10 + | $783.08 | $78.308 |
*price indicative
- RS Stock No.:
- 165-1165
- Mfr. Part No.:
- THM 15-4821
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.5A | |
| Output Current 2 | 1.5A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 2080000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 15W | |
| Package Type | Plastic Case | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Length | 40.6mm | |
| Width | 25.4mm | |
| Series | THM 15 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.5A | ||
Output Current 2 1.5A | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 2080000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 15W | ||
Package Type Plastic Case | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Length 40.6mm | ||
Width 25.4mm | ||
Series THM 15 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Wide 2:1 input voltage 15 W DC/DC converter in a 1.6 x 1 plastic case
Low leakage current < 2.5 μA
Extended operating temperature range –40°C to 85°C.
Operating up to 5000m altitude
5 year product warranty
Related links
- TRACOPOWER THM 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
