TRACO POWER THM 15 DC/DC Converter, 5V dc/ 1.5 A, 18V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$851.20

(exc. GST)

$936.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$851.20$85.12-
5 - 9$817.15$81.7154%
10 +$783.08$78.3088%

*price indicative

RS Stock No.:
165-1149
Mfr. Part No.:
THM 15-1221
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1.5A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2080000h

Number of Outputs

2

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Number of Pins

6

Maximum Output Power

15W

Package Type

Plastic Case

Standards/Approvals

No

Depth

10.2mm

Width

25.4mm

Series

THM 15

Length

40.6mm

Efficiency

86%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Wide 2:1 input voltage 15 W DC/DC converter in a 1.6 x 1 ” plastic case

Low leakage current < 2.5 μA

Extended operating temperature range –40°C to 85°C.

Operating up to 5000m altitude

5 year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy