Recom REC3 DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 162-2699
- Mfr. Part No.:
- REC3-2412SRWZ/H6/A
- Brand:
- Recom
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 15
$654.46
(exc. GST)
$719.91
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $654.46 | $43.631 |
2 - 3 | $640.06 | $42.671 |
4 + | $626.32 | $41.755 |
*price indicative |
- RS Stock No.:
- 162-2699
- Mfr. Part No.:
- REC3-2412SRWZ/H6/A
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 6kV dc |
Depth | 10.2mm |
Length | 32mm |
Series | REC3 |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- Recom REC3 DC-DC Converter 4.25 → 5.75 V dc Input Through Hole,...
- Recom REC3 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C...
- Recom REC3 DC-DC Converter 20.4 → 27.6 V dc Input Through Hole,...
- Recom REC3 DC-DC Converter 20.4 → 27.6 V dc Input Through Hole,...
- Recom REC3 DC-DC Converter 4.25 → 5.75 V dc Input Through Hole,...
- Recom REC3 DC-DC Converter 18 → 36 V dc Input Through Hole, +80°C...
- Recom REC3 DC-DC Converter 10.2 → 13.8 V dc Input Through Hole,...
- Recom REC3 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C...