Artesyn / Advanced Energy AYA DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 162-1905
- Mfr. Part No.:
- AYA01B12-L
- Brand:
- Artesyn / Advanced Energy
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$343.24
(exc. GST)
$377.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $343.24 | $34.324 |
*price indicative
- RS Stock No.:
- 162-1905
- Mfr. Part No.:
- AYA01B12-L
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3500000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 14mm | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | AYA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3500000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 14mm | ||
Depth 8mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Series AYA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- CN
Artesyn AYA Series DC/DC Converter
The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to 10 V, 9 V to 18 V, 18 V to 36 V and 36 V to 75 V inputs. Offering up to 80% conversion efficiency, the converters use 100 kHz fixed frequency switching to minimise the need for external EMI filtering. Typical applications for this range include data communication, telecommunication and computer peripheral, industrial automation and mobile battery powered systems.
Features and Benefits
• Ultra compact DIP Package
• 14 x 14 x 8.0 mm (0.55 x 0.55 x 0.31 in)
• Efficiency up to 87%
• I/O-isolation 1500 V dc
• Wide 2:1 Input Range
• Single and Dual output
• Operating Temperature Range -40 to +85 (for DIP module)
• Remote On/Off
• Continuous (hiccup mode) protection against output short circuits.
Artesyn Isolated DC / DC Converter
Standards
EN 55022 class A, FCC level A
Related links
- Artesyn / Advanced Energy AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 10V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Artesyn / Advanced Energy AYA DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
