TRACOPOWER TMH DC-DC Converter, 12V dc/ 165mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 161-9866
- Mfr. Part No.:
- TMH 1212S
- Brand:
- TRACOPOWER
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Tube of 10
$120.30
(exc. GST)
$132.33
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $120.30 | $12.03 |
2 - 3 | $117.64 | $11.764 |
4 + | $115.09 | $11.509 |
*price indicative |
- RS Stock No.:
- 161-9866
- Mfr. Part No.:
- TMH 1212S
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.
at low cost.
SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty
Note
MTBF to MIL-HDBK-217E @ 25°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | 165mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 19.5mm |
Depth | 10.2mm |
Series | TMH |
Load Regulation | ±10% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 82% |
Related links
- TRACOPOWER TMH DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...
- TRACOPOWER TMH DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER TSH DC-DC Converter 10.8 → 13.2 V dc Input Surface...
- TRACOPOWER THI 2M DC-DC Converter 10.8 → 13.2 V dc Input Through...
- XP Power ISM02 DC-DC Converter 10.8 → 13.2 V dc Input Surface...
- TRACOPOWER TBA 2 DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER THI DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER TEM 2 DC-DC Converter 10.8 → 13.2 V dc Input Through...