TRACO POWER TDR 2WISM DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9810
Mfr. Part No.:
TDR 2-1211WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

400mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

6600000h

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

2W

Depth

8.45mm

Length

18.9mm

Standards/Approvals

RoHS

Series

TDR 2WISM

Maximum Operating Temperature

85°C

Efficiency

79%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series


Short circuit protection Remote On/Off

Ultra wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection Remote On/Off

Note

Suitable common mode chokes:
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy