TRACO POWER TEN 4 DC/DC Converter, 12V dc/ 330 mA, 36V dc Input, 9V Input 4 W, Through Hole, 75 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,057.24

(exc. GST)

$1,162.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,057.24$105.724-
2 - 3$1,033.96$103.3962%
4 +$1,011.80$101.184%

*price indicative

RS Stock No.:
161-9752
Mfr. Part No.:
TEN 4-2412
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

330mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP

Maximum Output Power

4W

Series

TEN 4

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Depth

10mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 2.97 to 43W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 4 Series


The Traco Power TEN 4 series is a range of isolated, 4 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature up to +75°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 4 series comes with built-in EMI input filter and complies with EN 55022 and FCC, level A without external components. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Products not recommended for new designs please refer to the alternative at the bottom of the page

Ultra-wide 4:1 input range 9 – 36 Vdc or 18 – 75 Vdc

Full SMD design

High efficiency up to 85%

Indefinite short circuit protection

Reverse voltage protection

I/O isolation 1500 VDC

Input filter meets EN 55022, Class A and FCC, Level A

Shielded metal case with insulated baseplate

24-pin DIP with industry standard pinout

MTTF >1 Mio. h

Approvals

UL/cUL, UL File no.: E188913

Standards

UL 1950, IEC/EN 60950 Compliance up to 60 VDC input voltage (SELV limit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy