TRACOPOWER TMV HI DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 → 16.5 V dc Input, 1W, Through Hole, +85°C Max
- RS Stock No.:
- 161-9728
- Mfr. Part No.:
- TMV 1515DHI
- Brand:
- TRACOPOWER
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$170.57
(exc. GST)
$187.63
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 1 | $170.57 | $17.057 |
2 - 3 | $166.81 | $16.681 |
4 + | $163.24 | $16.324 |
*price indicative
- RS Stock No.:
- 161-9728
- Mfr. Part No.:
- TMV 1515DHI
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.
Ultra compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Standards
UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Approvals
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 13.5 → 16.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 15 V dc |
Output Current | ±33mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 7 |
Isolation Voltage | 5.2kV dc |
Depth | 10.2mm |
Length | 19.5mm |
Series | TMV HI |
Load Regulation | <10% |
Maximum Temperature | +85°C |
Efficiency | 79% |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TMV HI DC-DC Converter, ±15V dc/ ±33mA Output, 13.5 →...
- TRACOPOWER TMV HI DC-DC Converter, 3.3V dc/ 300mA Output, 13.5 →...
- TRACOPOWER TMV HI DC-DC Converter, ±12V dc/ ±42mA Output, 13.5 →...
- TRACOPOWER TMV HI DC-DC Converter, ±9V dc/ ±56mA Output, 13.5 →...
- TRACOPOWER TMV HI DC-DC Converter, -9V dc/ -55mA Output, 13.5 →...
- TRACOPOWER TMV HI DC-DC Converter, ±5V dc/ ±100mA Output, 13.5 →...
- TRACOPOWER TMV 2HI DC-DC Converter, ±15V dc/ ±66mA Output, 13.5 →...
- TRACOPOWER TMV HI DC-DC Converter, 15V dc/ 66mA Output, 13.5 →...