XP Power JTE03 DC/DC Converter, 12V, -12 V/ 125 mA, 36V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-9212
Mfr. Part No.:
JTE0324D12-H
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

125mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

800000000h

Number of Pins

24

Isolation Voltage

3kV dc

Maximum Output Power

3W

Package Type

DIP

Depth

10.16mm

Series

JTE03

Width

20.32mm

Standards/Approvals

No

Length

31.75mm

Maximum Operating Temperature

100°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP EMCO - JTE03 Series of DC-DC Converters


The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.

3 W

1500 V dc isolation, 3000 V dc option available

4:1 Input range

Single and Dual Outputs

No minimum load required

DIP 24 plastic casing

Operating temperature -40 °C to +100 °C

Fully regulated Output

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy