XP Power IEU02 DC/DC Converter, 12V, -12 V/ 83 mA, 10V dc Input, 4.5V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-8991
- Mfr. Part No.:
- IEU0205D12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8991
- Mfr. Part No.:
- IEU0205D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 10V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 83mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 4200000h | |
| Number of Outputs | 2 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Width | 14mm | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Series | IEU02 | |
| Length | 14mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 10V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 83mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 4200000h | ||
Number of Outputs 2 | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Width 14mm | ||
Depth 8mm | ||
Standards/Approvals No | ||
Series IEU02 | ||
Length 14mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power IEU02 DC/DC Converter 10V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power IEU02 DC/DC Converter 10V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power IEU02 DC/DC Converter 10V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU02 DC/DC Converter 10V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU02 DC/DC Converter 10V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- XP Power IEU02 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +95°C Max Temp
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- XP Power IHL02 DC/DC Converter -12 V/ 83 mA 4.5V Input 2 W 95 °C Max Temp -40 °C
