XP Power JTK DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-8984
Mfr. Part No.:
JTK1524S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

560000h

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

1 x 1 in

Maximum Output Power

15W

Series

JTK

Standards/Approvals

No

Depth

9.9mm

Width

25.4mm

Length

25.4mm

Efficiency

87%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JTK15 Series of Isolated DC-DC Converters


The JTK15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These Compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.

15 W, isolated DC-DC converters

1600 VDC isolation

Very high power density

Single and dual outputs

Wide 4:1 input range

-40 °C to +100 °C Operating temperature

High efficiency up to 89%

Industry standard package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy