XP Power JTE DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 9V Input 6 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8895
- Mfr. Part No.:
- JTE0624S12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8895
- Mfr. Part No.:
- JTE0624S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 800000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Depth | 10.4mm | |
| Series | JTE | |
| Length | 31.75mm | |
| Width | 20.32mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 800000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Depth 10.4mm | ||
Series JTE | ||
Length 31.75mm | ||
Width 20.32mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 84% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JTE06 Series of Isolated DC-DC Converters
The JTE06 series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 1500 VDC in isolation and a high efficiency of up to 84%. These Compact DC-DC converters have a 4:1 input range and a wide operating temperature of -40 °C to +100 °C.
6 W, isolated DC-DC converters
1500 VDC isolation, 3000 VDC option available
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 84%
Industry standard DIP-24 package
Board mount
Optional metal case
XP Power - DC-DC Converters
Related links
- XP Power JTE DC/DC Converter 36V dc Input Through Hole
- XP Power JTE DC/DC Converter 36V dc Input Through Hole
- XP Power JTE DC/DC Converter -5 V/ 0.8 mA 9V Input 6 W 100 °C Max Temp -40 °C Min Temp,
- XP Power JTE DC/DC Converter 36V dc Input Through Hole
- XP Power JTE DC/DC Converter -24 V/ 125 mA 9V Input 6 W 100 °C Max Temp -40 °C Min
- XP Power JTE DC/DC Converter 36V dc Input Through Hole
- XP Power JTE DC/DC Converter 75V dc Input Through Hole
- XP Power ITQ DC/DC Converter 36V dc Input Through Hole
