TRACO POWER TMV DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $3.80

View bulk pricing options

Subtotal (1 tube of 10 units)*

$85.79

(exc. GST)

$94.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$85.79$8.579-
2 - 3$83.89$8.389$3.80
4 +$82.08$8.208$14.84

*price indicative

RS Stock No.:
161-6717
Mfr. Part No.:
TMV 2405S
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

0mV

Output Current 1

200mA

Output Current 2

200mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

24 to ±10 V

Number of Pins

5

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

SIP

Length

19.5mm

Depth

10.2mm

Standards/Approvals

No

Width

6.1mm

Series

TMV

Efficiency

71%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series


The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.

Single-in-line (SIP) package

Isolated single and dual output models

I/O isolation 3000Vdc

High efficiency up to 81%

Operating temperature range –40°C to +85°C

Pin-compatible with other manufacturers

100% Burn-in (8 h)

Lead free design, RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy