TRACO POWER TDL 2 DC/DC Converter, 12V dc/ 83 mA, 18V dc Input, 9V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin
- RS Stock No.:
- 161-6654
- Mfr. Part No.:
- TDL 2-1222
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$276.17
(exc. GST)
$303.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $276.17 | $27.617 | - |
| 2 - 3 | $270.09 | $27.009 | 2% |
| 4 + | $264.31 | $26.431 | 4% |
*price indicative
- RS Stock No.:
- 161-6654
- Mfr. Part No.:
- TDL 2-1222
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| MTBF | 4226000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Series | TDL 2 | |
| Width | 13.97mm | |
| Length | 13.97mm | |
| Standards/Approvals | No | |
| Depth | 7.87mm | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
MTBF 4226000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Series TDL 2 | ||
Width 13.97mm | ||
Length 13.97mm | ||
Standards/Approvals No | ||
Depth 7.87mm | ||
Efficiency 86% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series
Related links
- TRACOPOWER TDL 2 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 75V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB 5-Pin
