TRACOPOWER TMR 3WIE DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-6581
Mfr. Part No.:
TMR 3-2412WIE
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

1:6

Number of Outputs

1

MTBF

8000000h

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

3W

Series

TMR 3WIE

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series


The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a Compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The Compact size of these single/dual output DC/DC converters make them Ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range

Compact SIP_8 package

Cost optimized design

Temperature range -40℃ to + 85℃

I/O isolation 1600 VDC

Remote On/Off control

3 year product warranty

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy