TRACO POWER THL 3WI DC/DC Converter, 24V dc/ 125 mA, 75V dc Input, 18V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$258.31

(exc. GST)

$284.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$258.31$25.831
2 - 3$252.62$25.262
4 +$247.21$24.721

*price indicative

RS Stock No.:
161-6570
Mfr. Part No.:
THL 3-4815WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

125mA

Mount Type

PCB

Input Ratio

1:6

MTBF

300000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

3W

Package Type

Surface Mount

Depth

8mm

Length

23.8mm

Standards/Approvals

No

Series

THL 3WI

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WI Series


THL 3WISM series DIP 3W DC/DC converters with fully regulated outputs. These DIP 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. Typical applications for these DC/DC converters include data and telecom applications, instrumentation and industrial electronics.

Compact DIP package

4:1 input voltage range

Fully regulated outputs

1500 Vdc I/O isolation

Short circuit protection

Remote On/Off control

EMC protection EN55022 level A, FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C).
Load derating: 2.5%/K above +65°C

Standards

IEC 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy