TRACO POWER THL 3WI DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $11.60

View bulk pricing options

Subtotal (1 tube of 10 units)*

$264.13

(exc. GST)

$290.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$264.13$26.413-
2 - 3$258.33$25.833$11.60
4 +$252.78$25.278$45.40

*price indicative

RS Stock No.:
161-6569
Mfr. Part No.:
THL 3-2412WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Mount Type

PCB

Input Ratio

1:6

Number of Outputs

1

MTBF

300000h

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

Surface Mount

Maximum Output Power

3W

Series

THL 3WI

Standards/Approvals

No

Length

23.8mm

Depth

8mm

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WI Series


THL 3WISM series DIP 3W DC/DC converters with fully regulated outputs. These DIP 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. Typical applications for these DC/DC converters include data and telecom applications, instrumentation and industrial electronics.

Compact DIP package

4:1 input voltage range

Fully regulated outputs

1500 Vdc I/O isolation

Short circuit protection

Remote On/Off control

EMC protection EN55022 level A, FCC part 15, level A without external components

Note

MTBF to MIL-HDBK-217F (25°C).
Load derating: 2.5%/K above +65°C

Standards

IEC 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy