TRACO POWER TES 2N DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $13.72

View bulk pricing options

Subtotal (1 tube of 10 units)*

$311.64

(exc. GST)

$342.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$311.64$31.164-
2 - 3$304.78$30.478$13.72
4 +$298.25$29.825$53.56

*price indicative

RS Stock No.:
161-6550
Distrelec Article No.:
304-22-236
Mfr. Part No.:
TES 2N-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

400mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Series

TES 2N

Standards/Approvals

No

Length

24mm

Depth

8mm

Efficiency

77%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series


Low profile SMD package

1500Vdc input / output isolation

Wide 2:1 input range

Input filter to meet EN55022 Class A

Indefinite short circuit protection

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy