TRACO POWER TMR 2 DC/DC Converter, 12V dc/ 167 mA, 75V dc Input, 36V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$212.42

(exc. GST)

$233.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$212.42$21.242-
2 - 3$207.76$20.7762%
4 +$203.28$20.3284%

*price indicative

RS Stock No.:
161-6539
Mfr. Part No.:
TMR 4812
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

167mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4900000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Series

TMR 2

Width

9.2mm

Standards/Approvals

RoHS

Length

21.8mm

Depth

11.1mm

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series


The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Compact SIP-8 package

Small footprint

Full SMD design

Temperature range –40° to +85°C

High efficiency

Excellent load and line regulation

Indefinite short-circuit protection

I/O isolation 1000VDC

Remote On/Off control

Fully RoHS compliant

3-year product warranty

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy