TRACO POWER TMR 1 DC/DC Converter, 12V dc/ 83 mA, 75V dc Input, 36V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$132.81

(exc. GST)

$146.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$132.81$13.281-
2 - 3$129.88$12.9882%
4 +$127.10$12.714%

*price indicative

RS Stock No.:
161-6533
Mfr. Part No.:
TMR 1-4812
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

83mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

SIP

Maximum Output Power

1W

Series

TMR 1

Standards/Approvals

No

Length

17mm

Depth

7.62mm

Maximum Operating Temperature

95°C

Efficiency

78%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series


The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy