TRACO POWER TMR 1 DC/DC Converter, 5V dc/ 200 mA, 18V dc Input, 9V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$132.53

(exc. GST)

$145.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$132.53$13.253
2 - 3$129.62$12.962
4 +$126.84$12.684

*price indicative

RS Stock No.:
161-6528
Mfr. Part No.:
TMR 1-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

1W

Package Type

SIP

Depth

7.62mm

Standards/Approvals

No

Series

TMR 1

Width

11mm

Length

17mm

Efficiency

78%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TMR 1 Series DC-DC Converter, 1.5 kV DC Isolation Voltage, 1 W Power Rating - TMR 1-1211


This TRACOPOWER DC-DC converter offers a 1W power rating and 1.5kV isolation voltage. With a Compact SIP-6 package it provides a wide 2:1 input voltage range, making it an Ideal choice for various applications in communication equipment, instrumentation, and industrial electronics.

Features & Benefits


• Wide 2:1 input voltage range for versatile use

• Compact SIP-6 package with small footprint

• Fully regulated outputs for consistent performance

• High efficiency operation from -40°C to +95°C

• Continuous short circuit protection for added safety

• No minimum load required for flexibility in usage

• Cost-optimised design for efficient performance

• Isolated converter ensuring safety and reliability

Applications


• Ideal for communication equipment

• Suitable for instrumentation purposes

• Can be used for industrial electronics applications

Can it operate in a wide range of temperatures?


Yes, this converter can operate from -40°C to +95°C.

Will it provide continuous short circuit protection?


Yes, this converter has continuous short circuit protection.

Is it suitable for applications in communication equipment?


Yes, it is specifically designed for use in communication equipment.

Can this converter be used in industrial electronics?


Yes, it is a reliable solution for industrial electronics applications.

Does it require a minimum load to function?


No, this converter does not require any minimum load to function.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy