TRACOPOWER TEM 2 DC/DC Converter, 12V dc/ 165 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 70 °C Max Temp -25 °C
- RS Stock No.:
- 161-6469
- Mfr. Part No.:
- TEM 2-1212
- Brand:
- TRACOPOWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-6469
- Mfr. Part No.:
- TEM 2-1212
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 165mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 800000h | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 12 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIL | |
| Maximum Output Power | 2W | |
| Depth | 10mm | |
| Series | TEM 2 | |
| Weight | 12g | |
| Standards/Approvals | UL, CSA, REACH, RoHS | |
| Width | 20mm | |
| Length | 32mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 56% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 165mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 800000h | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 12 | ||
Isolation Voltage 1kV dc | ||
Package Type DIL | ||
Maximum Output Power 2W | ||
Depth 10mm | ||
Series TEM 2 | ||
Weight 12g | ||
Standards/Approvals UL, CSA, REACH, RoHS | ||
Width 20mm | ||
Length 32mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 56% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series
The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.
Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1000 VDC
Internal filter
Industry standard pinout
Approvals
cUL/UL , IEC/EN, CSA File No. 226037
Standards
cUL/UL 60950-1, IEC/EN 60950-1
Related links
- TRACOPOWER TEM 2 DC/DC Converter 13.2V dc Input Through Hole, 70 °C Max Temp -25 °C
- TRACOPOWER TEM 2 DC/DC Converter 13.2V dc Input Through Hole, 70 °C Max Temp -25 °C
- TRACOPOWER TEM 2 DC/DC Converter 26.4V dc Input Through Hole, 70 °C Max Temp -25 °C
- TRACOPOWER TEM 2 DC/DC Converter 13.2V dc Input Through Hole, 70 °C Max Temp -25 °C
- TRACOPOWER TEM 2 DC/DC Converter 13.2V dc Input Through Hole, 70 °C Max Temp -25 °C
- TRACOPOWER TEM 2 DC/DC Converter 5.5V dc Input Through Hole, 70 °C Max Temp -25 °C Min
- TRACOPOWER THI DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TBA 2 DC/DC Converter 13.2V Input PCB, 80 °C Max Temp -40 °C Min Temp SIP-7
